
The TLVH431BILPE3 is a TO-92-3 packaged voltage reference IC with a maximum output current of 70mA and a maximum input voltage of 20V. It operates within a temperature range of -40°C to 85°C and has a tolerance of 0.5%. The device is RoHS compliant and is packaged in a bulk quantity of 1000 units.
Sign in to ask questions about the Texas Instruments TLVH431BILPE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLVH431BILPE3 technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 100uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Number of Channels | 1 |
| Output Current | 70mA |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | TLVH431B |
| Tolerance | 0.5% |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLVH431BILPE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
