The TLVH431BQDBVRE4 is a shunt voltage reference from Texas Instruments, packaged in a SOT-23-5. It has a maximum output current of 80mA and a maximum output voltage of 18V. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The TLVH431BQDBVRE4 is available in tape and reel packaging with a quantity of 3000 units.
Sign in to ask questions about the Texas Instruments TLVH431BQDBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLVH431BQDBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.24V |
| Output Current | 70mA |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLVH431BQDBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.