
The TLVH431BQDBZTG4 is an adjustable voltage reference from Texas Instruments with a maximum input voltage of 20V and a maximum output current of 80mA. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23-3 package. The device is RoHS compliant and lead free. It is a shunt, adjustable voltage reference with a tolerance of 0.5%.
Sign in to ask questions about the Texas Instruments TLVH431BQDBZTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLVH431BQDBZTG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.24V |
| Output Current | 70mA |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLVH431BQDBZTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
