The TLVH431ILPE3 is an adjustable voltage reference from Texas Instruments, featuring a maximum output current of 70mA and a maximum output voltage of 18V. It operates within a temperature range of -40°C to 125°C and is packaged in a TO-92-3 package. This device is RoHS compliant and lead free, making it suitable for various applications. The TLVH431ILPE3 is a shunt reference type, suitable for use in power management circuits.
Sign in to ask questions about the Texas Instruments TLVH431ILPE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLVH431ILPE3 technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.24V |
| Output Current | 70mA |
| Output Type | Adjustable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1.5% |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLVH431ILPE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
