
The TLVH431QLPE3 is a single voltage reference from Texas Instruments with a maximum output voltage of 18V and a tolerance of 1.5%. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 80mA. The device is packaged in a TO-92-3 package and is available in quantities of 1000. It is RoHS compliant and contains lead, making it a suitable choice for certain applications.
Sign in to ask questions about the Texas Instruments TLVH431QLPE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLVH431QLPE3 technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 100uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Number of Channels | 1 |
| Output Current | 70mA |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | TLVH431 |
| Tolerance | 1.5% |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLVH431QLPE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
