32-bit ARM RISC microcontroller featuring an 80MHz core frequency. This surface-mount device offers 32KB FLASH memory, 12KB RAM, and 49 programmable I/O pins. Integrated peripherals include I2C (6 channels), SPI (4 channels), UART (8 channels), CAN, I2S, IrDA, and 12-bit A/D converters. Operating at 3.3V, it includes a watchdog timer and is RoHS compliant.
Texas Instruments TM4C1230C3PMI technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, CAN, I2S |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of I2C Channels | 6 |
| Number of Programmable I/O | 49 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1230C3PMI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
