
Tiva C Series Microcontroller 64-LQFP
Sign in to ask questions about the Texas Instruments TM4C1230E6PMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TM4C1230E6PMTR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 131072B |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of Bits | 12 |
| Number of I/Os | 49 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1230E6PMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.