
32-bit ARM RISC microcontroller featuring an 80MHz core frequency. This surface mount LQFP package offers 64KB FLASH memory, 24KB RAM, and 43 programmable I/Os. Integrated peripherals include 12-bit ADC with 12 channels, multiple I2C, SPI, UART, and USART interfaces, plus CAN, USB, and I2S support. Operating voltage ranges from 1.08V to 3.63V, with a typical 3.3V supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TM4C1231D5PMI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, CAN, USB, I2S |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of I/Os | 43 |
| Number of I2C Channels | 4 |
| Number of Programmable I/O | 43 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1231D5PMI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
