32-bit ARM RISC microcontroller featuring 80MHz max frequency and 64KB FLASH memory. This surface mount LQFP package offers 24KB RAM, 43 I/Os, and extensive interfaces including I2C, SPI, UART, USART, CAN, and IrDA. Integrated peripherals include 12-bit A/D converters, 12 timers/counters, and robust protection features like Brown-out Detect and Watchdog Timer. Operating at 3.3V, this RoHS compliant component is suitable for a wide temperature range of -40°C to 105°C.
Texas Instruments TM4C1231D5PMT technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of I/Os | 43 |
| Number of I2C Channels | 4 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1231D5PMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
