
32-bit RISC microcontroller featuring an ARM core, operating at up to 80MHz. This surface-mount device offers 64KB of FLASH memory and 24KB of RAM, with 43 I/O pins. Integrated peripherals include 12-bit ADCs, 8 UART channels, and support for I2C, CAN, SPI, IrDA, and USART interfaces. Designed for a 3.3V operating supply voltage, it boasts a wide operating temperature range of -40°C to 105°C and is RoHS compliant.
Texas Instruments TM4C1231D5PMTR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, CAN, UART, SPI, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of Bits | 12 |
| Number of I/Os | 43 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1231D5PMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
