
32-bit ARM RISC microcontroller featuring an 80MHz core frequency. This surface-mount device offers 64KB of FLASH memory and 24KB of RAM, with 22 A/D converter channels. Connectivity includes I2C (6 channels), SPI (4 channels), UART (8 channels), CAN, USB, and I2S interfaces. Operating at 3.3V, it boasts 69 programmable I/O pins and 12 timers/counters, with integrated peripherals like Brown-out Detect, POR, WDT, and DMA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TM4C1231D5PZI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, CAN, USB, I2S |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 22 |
| Number of ADC Channels | 22 |
| Number of I2C Channels | 6 |
| Number of Programmable I/O | 69 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1231D5PZI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.