
Texas Instruments TM4C1231H6PZI7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 262144B |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 22 |
| Number of ADC Channels | 22 |
| Number of Bits | 12 |
| Number of GPIO | 69 |
| Number of I/Os | 69 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1231H6PZI7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
