High-performance 32-bit ARM Cortex-M4F microcontroller featuring 80MHz operation. This MCU offers 64KB of FLASH memory and 24KB of RAM, with 12-bit Analog-to-Digital converters and 43 programmable I/Os. Integrated peripherals include I2C, SPI, USB, UART, CAN, and a watchdog timer. Packaged in a 64-pin LQFP for surface mounting, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TM4C1233D5PMI7R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TM4C1233D5PMI7R technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of Bits | 12 |
| Number of GPIO | 43 |
| Number of I/Os | 43 |
| Number of Programmable I/O | 43 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1233D5PMI7R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.