
32-bit ARM RISC microcontroller featuring an 80MHz core frequency. This surface mount device offers 64KB of FLASH memory and 24KB of RAM, with 43 programmable I/O pins. Integrated peripherals include I2C, USB, CAN, UART (8 channels), SPI, IrDA, USART, and I2S interfaces, alongside 12 A/D converters with 12-bit resolution. Operating voltage ranges from 3.15V to 3.63V, with an internal oscillator and watchdog timer. Packaged in LQFP for tape and reel distribution, this RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TM4C1237D5PMIR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TM4C1237D5PMIR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, USB, CAN, UART, SPI, IrDA, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of Bits | 12 |
| Number of I/Os | 43 |
| Number of Programmable I/O | 43 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1237D5PMIR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
