
32-bit ARM RISC microcontroller featuring an 80MHz core frequency. This surface mount LQFP package offers 69 programmable I/Os, 22 analog-to-digital converter channels with 12-bit resolution, and 12 timers/counters. Connectivity includes I2C, USB, CAN, 8 UART channels, SPI, IrDA, USART, and I2S interfaces. Operating voltage ranges from 3.15V to 3.63V with a nominal 3.3V, and it supports an operating temperature range of -40°C to 85°C. On-chip memory includes 64KB of FLASH and 24KB of RAM, with integrated peripherals like Brown-out Detect/Reset, POR, WDT, and DMA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TM4C1237D5PZIR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, USB, CAN, UART, SPI, IrDA, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 22 |
| Number of ADC Channels | 22 |
| Number of Bits | 12 |
| Number of I/Os | 69 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1237D5PZIR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
