
32-bit ARM RISC microcontroller featuring an 80MHz core frequency. This surface mount LQFP package offers 128KB FLASH memory and 32KB RAM. Integrated peripherals include I2C, USB, CAN, 8x UART, SPI, IrDA, USART, and I2S interfaces, alongside 12 analog-to-digital converters with 12 channels each. Operating voltage ranges from 3.15V to 3.63V, with an operating temperature range of -40°C to 85°C. Includes 43 programmable I/Os, 12 timers/counters, and watchdog timer functionality.
Texas Instruments TM4C1237E6PMIR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, USB, CAN, UART, SPI, IrDA, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of I/Os | 43 |
| Number of Programmable I/O | 43 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1237E6PMIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
