
32-bit ARM RISC microcontroller featuring 128KB FLASH and 32KB RAM. Operates at up to 80MHz with a 3.3V supply voltage, supporting a wide temperature range of -40°C to 85°C. Offers extensive connectivity with I2C, USB, CAN, UART (8 channels), SPI, and IrDA interfaces. Includes 22 analog inputs with 12-bit resolution, 69 programmable I/Os, and 12 timers/counters. Packaged in LQFP for surface mounting, this lead-free, RoHS compliant component includes essential peripherals like POR, WDT, and DMA.
Sign in to ask questions about the Texas Instruments TM4C1237E6PZIR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TM4C1237E6PZIR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, USB, CAN, UART, SPI, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 22 |
| Number of ADC Channels | 22 |
| Number of Bits | 12 |
| Number of I/Os | 69 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1237E6PZIR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
