
High-performance 32-bit ARM Cortex-M4F microcontroller featuring 256KB FLASH and 32KB RAM. Operates at up to 80MHz with 105 programmable I/Os, including 24 12-bit A/D converters. Supports I2C, SPI, USB, IrDA, UART, USART, and CAN interfaces. Packaged in a 144-LQFP for surface mounting, with an operating temperature range of -40°C to 85°C. Includes integrated peripherals such as Brown-out Detect/Reset, POR, WDT, and DMA.
Texas Instruments TM4C1237H6PGEI7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 24 |
| Number of ADC Channels | 24 |
| Number of Bits | 12 |
| Number of GPIO | 105 |
| Number of I/Os | 105 |
| Number of Programmable I/O | 105 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1237H6PGEI7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
