
32-bit ARM RISC microcontroller featuring an 80MHz core frequency. Offers 256KB FLASH memory and 32KB RAM. Supports I2C, USB, CAN, UART, SPI, IrDA, USART, and I2S interfaces. Includes 24 12-bit A/D converters and 105 programmable I/Os. Operates from a 3.15V to 3.63V supply, with a temperature range of -40°C to 85°C. Surface mount LQFP package with internal oscillator and watchdog timer.
Texas Instruments TM4C1237H6PGEIR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, USB, CAN, UART, SPI, IrDA, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 24 |
| Number of ADC Channels | 24 |
| Number of Bits | 12 |
| Number of I/Os | 105 |
| Number of Programmable I/O | 105 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C1237H6PGEIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
