32-bit ARM Cortex-M4F microcontroller featuring 80MHz max frequency, 256KB FLASH and 32KB RAM. This surface mount LQFP package offers 43 GPIO, 16 PWM channels, 12 timers, 8 UART, 4 I2C, 4 SPI, and 1 USB interface. Integrated peripherals include DMA, POR, and a watchdog timer. Operating temperature range is -40°C to 105°C with a supply voltage of 1.08V to 3.63V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TM4C123GH6PMI7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.6mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 12 |
| Number of Bits | 12 |
| Number of GPIO | 43 |
| Number of I/Os | 43 |
| Number of I2C Channels | 4 |
| Number of Programmable I/O | 43 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Thickness | 1.4mm |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C123GH6PMI7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.