
32-bit ARM RISC microcontroller featuring an 80MHz core frequency. Offers 256KB FLASH memory and 32KB RAM, with 43 GPIO pins. Supports I2C, SPI, USB, IrDA, UART, USART, and CAN interfaces, alongside 12 A/D converters and 14 timers/counters. Packaged in LQFP with a 10.2mm x 10.2mm x 1.45mm footprint, operating from 1.08V to 1.32V supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TM4C123GH6PMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.32V |
| Min Supply Voltage | 1.08V |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of GPIO | 43 |
| Number of I/Os | 43 |
| Number of I2C Channels | 4 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C123GH6PMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
