
32-bit ARM RISC microcontroller featuring 80MHz operation and 256KB FLASH memory. This LQFP-packaged MCU offers 32KB RAM, 69 I/Os, and 22 channels of 12-bit A/D conversion. Integrated peripherals include I2C, USB, CAN, 8 UARTs, SPI, IrDA, USART, PWM, DMA, POR, and WDT. Operating voltage range is 3.15V to 3.63V, with a temperature range of -40°C to 105°C. Surface mountable and RoHS compliant.
Sign in to ask questions about the Texas Instruments TM4C123GH6PZTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TM4C123GH6PZTR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, USB, CAN, UART, SPI, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 22 |
| Number of ADC Channels | 22 |
| Number of Bits | 12 |
| Number of I/Os | 69 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C123GH6PZTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
