
32-bit ARM RISC microcontroller featuring 80MHz operation, 256KB FLASH memory, and 32KB RAM. Offers extensive connectivity with I2C (6 channels), SPI (4 channels), USB (1 channel), UART (8 channels), CAN, I2S, and IrDA interfaces. Includes 24 A/D converters and 120 I/Os, with integrated peripherals like PWM, WDT, DMA, and brown-out detection. Packaged in a 168-pin BGA for surface mounting, operating from 1.08V to 3.63V with a temperature range of -40°C to 105°C.
Texas Instruments TM4C123GH6ZRBT technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Height | 0.77mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, I2S |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of A/D Converters | 24 |
| Number of ADC Channels | 24 |
| Number of I/Os | 120 |
| Number of I2C Channels | 6 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 168 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C123GH6ZRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
