
32-bit ARM RISC microcontroller featuring 256KB FLASH memory and 32KB RAM. Offers 120 I/Os, 8 UART channels, and 24 A/D converters with 12-bit resolution. Supports I2C, USB, CAN, SPI, IrDA, and USART interfaces. Operates at up to 80MHz with a 3.3V supply voltage, within a -40°C to 105°C temperature range. Surface mount BGA package, RoHS compliant, and lead-free.
Sign in to ask questions about the Texas Instruments TM4C123GH6ZRBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TM4C123GH6ZRBTR technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, USB, CAN, UART, SPI, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 24 |
| Number of ADC Channels | 24 |
| Number of Bits | 12 |
| Number of I/Os | 120 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C123GH6ZRBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
