CCD DRIVER, PDSO24, PLASTIC, HSOP-24
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMC57253DSB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 22 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMC57253DSB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.