
Precision isolated current sensor, 8-terminal SOIC package, operating temperature range of -40°C to 125°C. Features a supply voltage range from 3V to 5.5V and utilizes an external reference for accurate current measurement.
Texas Instruments TMCS1100A2QDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMCS1100A2QDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.