
Precision isolated current sensor, 8-terminal SOIC package, operating from a 4.5V to 5.5V supply. Features an external reference for enhanced accuracy. Suitable for applications requiring current measurement across a wide temperature range, from -40°C to 125°C.
Texas Instruments TMCS1100A4QDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMCS1100A4QDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.