Precision isolated current sensor with external reference 8-SOIC -40 to 125
Texas Instruments TMCS1100A4QDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMCS1100A4QDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.