
The TMDS141RHARG4 is a 40-pin QFN logic multiplexer IC from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is packaged in a lead-free, RoHS compliant VQFN package. The device has a nominal supply current of 130mA. It is available in a tape and reel packaging format with a quantity of 2500 units. The TMDS141RHARG4 is not radiation hardened.
Texas Instruments TMDS141RHARG4 technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 130mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.003668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDS141RHARG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
