
The TMDS181RGZT is a quad 48-pin QFN clock/timing IC from Texas Instruments. It operates within a temperature range of 0 to 85°C and is powered by a supply voltage between 1.0 and 1.27V. This device features a quad terminal position and a JEDEC package code of S-PQCC-N48, with dimensions of 7mm in width and length. It has a single function and is rated for use in a temperature grade OTHER.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMDS181RGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 1.27 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMDS181RGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.