
Texas Instruments' TMDS250PAGR is a TQFP-64 packaged IC with a maximum operating temperature of 70°C and a minimum of 0°C. It is lead free and RoHS compliant. The device has a propagation delay of 900ps and a supply current of 200mA. It is available in a tape and reel packaging with 1500 units per package.
Texas Instruments TMDS250PAGR technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 900ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDS250PAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
