Texas Instruments TMDS250PAGRG4 technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 176mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 900ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMDS250 |
| Supply Current | 200mA |
| Supply Type | Single |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDS250PAGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.