
Texas Instruments TMDS251PAGR technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.492W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.492W |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 176mA |
| Termination | SMD/SMT |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDS251PAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
