
The TMDS251PAGRG4 is a single supply current 200mA IC from Texas Instruments, packaged in a TQFP package. It operates within a temperature range of 0°C to 70°C. The IC is RoHS compliant and contains lead, making it suitable for certain applications. It has a propagation delay of 900ps and a supply current of 200mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMDS251PAGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMDS251PAGRG4 technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 176mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 900ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMDS251 |
| Supply Current | 200mA |
| Supply Type | Single |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDS251PAGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.