
The TMDS261BPAG is a specialized IC with a TQFP64 package, operating over a temperature range of 0°C to 70°C. It has a maximum power dissipation of 780mW and a maximum supply voltage of 3.6V. The device is RoHS compliant and has a propagation delay of 800ps. It is available in a tray packaging with 160 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMDS261BPAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMDS261BPAG technical specifications.
| Package/Case | TQFP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 780mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Operating Supply Current | 170mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 800ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDS261BPAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
