
3-to-1 DVI/HDMI Switch with AC coupling 80-TQFP 0 to 70
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMDS341APFCG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Interface | HDMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 657mW |
| Mount | Surface Mount |
| Nominal Supply Current | 230mA |
| Number of Channels | 4 |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 96 |
| Packaging | Tray |
| Propagation Delay | 800ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.013178oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDS341APFCG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
