
The TMDS341APFCRG4 is a surface mount interface IC from Texas Instruments, designed for use in HDMI applications. It features a TQFP package and operates over a temperature range of 0°C to 70°C. This device is lead free and RoHS compliant, making it suitable for a variety of applications. The TMDS341APFCRG4 has a nominal supply current of 230mA and is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Interface | HDMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 230mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.013178oz |
| RoHS | Compliant |
