
The TMDS341PFC is a 4-channel logic multiplexer from Texas Instruments, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is compatible with lead-free processes. The device features an HDMI interface and a maximum power dissipation of 657mW. It is available in a TQFP package, with a quantity of 96 units per tray.
Texas Instruments TMDS341PFC technical specifications.
| Package/Case | TQFP |
| Interface | HDMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 657mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 96 |
| Packaging | Tray |
| Propagation Delay | 800ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | 3PST |
| Weight | 0.013178oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDS341PFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
