
The TMDS341PFCR is a surface mount logic multiplexer from Texas Instruments with a nominal supply current of 230mA. It operates within a temperature range of 0°C to 70°C. The device is packaged in a TQFP package and is available in quantities of 1000. It is compliant with RoHS regulations and is lead free. The TMDS341PFCR is intended for use in HDMI interface applications.
Texas Instruments TMDS341PFCR technical specifications.
| Package/Case | TQFP |
| Interface | HDMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 230mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.013178oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDS341PFCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
