
The TMDS341PFCRG4 is a logic multiplexer IC from Texas Instruments, packaged in a 48-pin TQFP package. It is designed for surface mount applications and operates over a temperature range of 0°C to 70°C. The device is RoHS compliant and contains lead, with a nominal supply current of 230mA. It is available in a tape and reel packaging format with 1000 units per package.
Sign in to ask questions about the Texas Instruments TMDS341PFCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMDS341PFCRG4 technical specifications.
| Package/Case | TQFP |
| Interface | HDMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 230mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMDS341 |
| Weight | 0.013178oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDS341PFCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
