
3-CHANNEL, AUDIO/VIDEO SWITCH, PQFP64, GREEN, PLASTIC, TQFP-64
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMDS351PAGG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMDS351PAGG4 technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMDS351 |
| Supply Current | 200mA |
| Weight | 0.008787oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDS351PAGG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.