
The TMDS361BPAG is a 4-channel specialized IC from Texas Instruments, packaged in a TQFP64 package. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 1.481W. The device is RoHS compliant and has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It draws a supply current of 216mA and has an operating frequency of 100 kHz.
Sign in to ask questions about the Texas Instruments TMDS361BPAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMDS361BPAG technical specifications.
| Package/Case | TQFP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.481W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Operating Frequency | 100 kHz |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 216mA |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDS361BPAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
