
The TMDS361PAG is a lead-free surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a 64-pin TQFP package and is RoHS compliant. The IC has a supply current of 170mA and weighs 0.009524 ounces. It is packaged in a tray with 160 units per package.
Texas Instruments TMDS361PAG technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| Weight | 0.009524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDS361PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.