
The TMDS361PAGR is a surface mount IC with a TQFP-64 package, operating between 0°C and 70°C. It is lead free and RoHS compliant. The IC is packaged in tape and reel quantities of 1500 units, with a weight of 0.009524oz.
Sign in to ask questions about the Texas Instruments TMDS361PAGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMDS361PAGR technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TMDS361 |
| Weight | 0.009524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDS361PAGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.