
Texas Instruments TMDS442PNPG4 technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.431W |
| Nominal Supply Current | 412mA |
| Number of Channels | 4 |
| Operating Supply Current | 412mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 800ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.017524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDS442PNPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.