
2.25-Gbps 4-to-2 DVI/HDMI1.3a multiplexer, designed for consumer applications. Features a 128-HTQFP package with SMD/SMT termination. Operates within a 3V to 3.6V supply voltage range, drawing a maximum of 412mA supply current. Offers a propagation delay of 15ns and a maximum power dissipation of 1.431W. Suitable for operation between 0°C and 70°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TMDS442PNPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMDS442PNPR technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.431W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Frequency | 100 kHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.431W |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 412mA |
| Termination | SMD/SMT |
| Weight | 0.017524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDS442PNPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
