4-to-2 DVI/HDMI Switch 128-HTQFP 0 to 70
Checking distributor stock and pricing after the page loads.
| Package/Case | HTQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMDS442 |
| Supply Current | 412mA |
| Weight | 0.017524oz |
| RoHS | Compliant |