
The TMDS461PZT is a TQFP-100 surface mount IC with an I2C interface. It operates over a temperature range of 0 to 70°C. The device has a supply current of 185mA. It is packaged in a tray with 90 units per package. The TMDS461PZT is RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMDS461PZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 185mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDS461PZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
