
The TMDS461PZTR is a surface mount specialized IC from Texas Instruments. It features a TQFP100 package and supports I2C interface. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is available in a tape and reel packaging format. The TMDS461PZTR is lead-free, but contains lead. It is suitable for use in consumer applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMDS461PZTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDS461PZTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
