
C2000 CODE COMPOSER STUDIO BUNDLED
Texas Instruments TMDSCCS2000-1 technical specifications.
| Core Architecture | TMS320 |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating System | Windows, Linux |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Code Composer™ |
| RoHS | Compliant |
No datasheet is available for this part.
